
7214N/17 | |
|---|---|
DigiKey Part Number | 381-2894-ND |
Manufacturer | |
Manufacturer Product Number | 7214N/17 |
Description | FAN AXIAL 150X55MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 150mm Dia Ball 212.0 CFM (5.94m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 162°F (-25 ~ 72°C) |
Voltage - Rated | Approval Agency CE, CSA, EAC, UL, VDE |
Size / Dimension Round - 150mm Dia | Current Rating (Amps) 0.500A |
Width 55.00mm | Voltage Range 12 ~ 30VDC |
Air Flow 212.0 CFM (5.94m³/min) | Material - Frame Aluminum |
Static Pressure 0.642 in H2O (159.9 Pa) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.40000 | £124.40 |
| 10 | £98.70200 | £987.02 |
| 32 | £87.53063 | £2,800.98 |
| Unit Price without VAT: | £124.40000 |
|---|---|
| Unit Price with VAT: | £149.28000 |









