6248NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: £79.94594
Datasheet

Similar


Comair Rotron
In Stock: 67
Unit Price: £75.97000
Datasheet
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 2 Terminals
6248NT

6248NT

DigiKey Part Number
381-2491-ND
Manufacturer
Manufacturer Product Number
6248NT
Description
FAN AXL 171.5X50.8MM 48VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
241.3 CFM (6.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Temperature Dependent Speed Control
Noise
55.0dB(A)
Power (Watts)
17 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 162°F (-10 ~ 72°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
77500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes