
6248NI | |
|---|---|
DigiKey Part Number | 6248NI-ND |
Manufacturer | |
Manufacturer Product Number | 6248NI |
Description | FAN AXL 171.5X50.8MM 48VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 167.7 CFM (4.70m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 167.7 CFM (4.70m³/min) | |
Static Pressure | 0.233 in H2O (58.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 162°F (-10 ~ 72°C) | |
Approval Agency | CCC, CSA, EAC, UL, VDE | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Metal | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £79.94594 | £2,558.27 |
| Unit Price without VAT: | £79.94594 |
|---|---|
| Unit Price with VAT: | £95.93513 |

