Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614N/39HH-110

DigiKey Part Number
381-3304-ND
Manufacturer
Manufacturer Product Number
614N/39HH-110
Description
FAN AXIAL 60X25.4MM BALL 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 33.0 CFM (0.924m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Alarm Sensor
Noise
38.0dB(A)
Power (Watts)
2.9 W
RPM
Termination
-
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.145 lb (65.77 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.87000£33.87
10£27.11800£271.18
45£23.19156£1,043.62
90£22.04478£1,984.03
Manufacturers Standard Package
Unit Price without VAT:£33.87000
Unit Price with VAT:£40.64400