Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
4484FD

4484F

DigiKey Part Number
381-2957-ND
Manufacturer
Manufacturer Product Number
4484F
Description
FAN AXIAL 119X25.4MM 24VDC TERM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5 W
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.38 lb (172.37 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
12 ~ 28VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
100.0 CFM (2.80m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.93000£36.93
10£29.54700£295.47
26£26.76231£695.82
52£24.88250£1,293.89
104£24.15663£2,512.29
Manufacturers Standard Package
Unit Price without VAT:£36.93000
Unit Price with VAT:£44.31600