4314-147 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 0
Unit Price: £36.48000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4314-147

DigiKey Part Number
381-3230-ND
Manufacturer
Manufacturer Product Number
4314-147
Description
FAN AXIAL 119X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
45.0dB(A)
Power (Watts)
4.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.485 lb (220.00 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/12/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
42£40.69905£1,709.36
Manufacturers Standard Package
Unit Price without VAT:£40.69905
Unit Price with VAT:£48.83886