UP5-681-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 365
Unit Price: £1.08000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: £1.32784
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.54945
Datasheet
Image for UP5-681-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5-681-R

DigiKey Part Number
283-UP5-681-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP5-681-R
Description
FIXED IND 680UH 720MA 1.1 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.1Ohm Max
Series
Frequency - Self Resonant
2.2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.50mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.684NLTPulse Electronics365553-1517-1-ND£1.08000Direct
ASPI-1306T-681M-TAbracon LLC0ASPI-1306T-681M-TTR-ND£1.32784Similar
SC5022F-681Signal Transformer0SC5022F-681-ND£0.54945Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.16756£291.89
Manufacturers Standard Package
Unit Price without VAT:£1.16756
Unit Price with VAT:£1.40107