680 µH Unshielded Drum Core, Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Unshielded Drum Core, Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-1306T-681M-T

DigiKey Part Number
ASPI-1306T-681M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-1306T-681M-T
Description
FIXED IND 680UH 720MA 1.1 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1306T-681M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.1Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.32784£663.92
Manufacturers Standard Package
Unit Price without VAT:£1.32784
Unit Price with VAT:£1.59341