Direct
Similar
Similar

UP5-680-R | |
|---|---|
DigiKey Part Number | 283-UP5-680-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5-680-R |
Description | FIXED IND 68UH 2.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 2.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.683NLT | Pulse Electronics | 26 | 553-1516-1-ND | £1.08000 | Direct |
| 74459168 | Würth Elektronik | 613 | 732-74459168CT-ND | £2.34000 | Similar |
| ASPI-1306T-680M-T | Abracon LLC | 365 | 535-ASPI-1306T-680M-TCT-ND | £2.13000 | Similar |
| SC5022F-680 | Signal Transformer | 0 | SC5022F-680-ND | £0.54945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.16756 | £291.89 |
| Unit Price without VAT: | £1.16756 |
|---|---|
| Unit Price with VAT: | £1.40107 |





