



ASPI-1306T-680M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1306T-680M-TTR-ND - Tape & Reel (TR) 535-ASPI-1306T-680M-TCT-ND - Cut Tape (CT) 535-ASPI-1306T-680M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306T-680M-T |
Description | FIXED IND 68UH 2.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306T-680M-T Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.75600 | £17.56 |
| 100 | £1.44370 | £144.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.25972 | £629.86 |
| 1,000 | £1.18805 | £1,188.05 |
| 1,500 | £1.14807 | £1,722.10 |
| 2,500 | £1.09968 | £2,749.20 |
| 3,500 | £1.07779 | £3,772.26 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

