UP2B-3R3-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 423
Unit Price: £0.90000
Datasheet

Similar


Pulse Electronics
In Stock: 2,615
Unit Price: £0.47314
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 12.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-3R3-R

DigiKey Part Number
283-4077-2-ND - Tape & Reel (TR)
283-4077-1-ND - Cut Tape (CT)
283-4077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-3R3-R
Description
FIXED IND 3.3UH 6.5A 12.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 12.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-3R3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Unshielded
DC Resistance (DCR)
12.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.80000£1.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£0.98584£542.21
Manufacturers Standard Package
Unit Price without VAT:£1.80000
Unit Price with VAT:£2.16000