Direct
Similar
Similar

UP0.4C-680 | |
|---|---|
DigiKey Part Number | 513-1065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4C-680 |
Description | FIXED IND 68UH 450MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.1Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP0.4C-680-R | Eaton - Electronics Division | 0 | 283-UP0.4C-680-RTR-ND | £0.86881 | Direct |
| P0770.683NLT | Pulse Electronics | 0 | P0770.683NLT-ND | £0.40236 | Similar |
| SDR0603-680KL | Bourns Inc. | 0 | 118-SDR0603-680KLCT-ND | £0.35000 | Similar |




