UP0.4C-680-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: £0.40236
Datasheet

Direct


Bourns Inc.
In Stock: 1,089
Unit Price: £0.65000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.35000
Datasheet
68 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0.4C-680-R

DigiKey Part Number
283-UP0.4C-680-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP0.4C-680-R
Description
FIXED IND 68UH 450MA 1.1 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
430mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.1Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0770.683NLTPulse Electronics0P0770.683NLT-ND£0.40236Direct
SDR6603-680MBourns Inc.1,089118-SDR6603-680MCT-ND£0.65000Direct
SDR0603-680KLBourns Inc.0118-SDR0603-680KLCT-ND£0.35000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.86881£2,172.03
Manufacturers Standard Package
Unit Price without VAT:£0.86881
Unit Price with VAT:£1.04257