Parametric Equivalent
Parametric Equivalent

TVA1245-3R0346-R | |
|---|---|
DigiKey Part Number | 283-TVA1245-3R0346-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1245-3R0346-R |
Description | CAP 34F 3V 0.026 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 F (EDLC) Supercapacitor 3 V Radial, Can 26mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 34 F | Size / Dimension 0.508" Dia (12.90mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 26mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV1245-3R0346-R | Eaton - Electronics Division | 756 | 283-TV1245-3R0346-R-ND | £4.69000 | Parametric Equivalent |
| CXP-3R0346R-TW | CDA (Zhifengwei Technology) | 280 | 4688-CXP-3R0346R-TW-ND | £3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85400 | £8.54 |
| 50 | £0.68360 | £34.18 |
| 100 | £0.63110 | £63.11 |
| 500 | £0.54232 | £271.16 |
| 1,000 | £0.51481 | £514.81 |
| 2,500 | £0.48577 | £1,214.42 |
| 5,000 | £0.46826 | £2,341.30 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |



