
CXP-3R0346R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0346R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0346R-TW |
Description | 3.0V 34F 12.5X45 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 34 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.831" (46.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.84600 | £28.46 |
| 50 | £2.41400 | £120.70 |
| 300 | £2.11500 | £634.50 |
| 600 | £2.03408 | £1,220.45 |
| 1,200 | £1.96747 | £2,360.96 |
| 2,700 | £1.90429 | £5,141.58 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

