


TR2/S520-V-16-R | |
|---|---|
DigiKey Part Number | 283-TR2/S520-V-16-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/S520-V-16-R |
Description | FUSE CERAMIC 16A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 280.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.831" L (6.00mm x 21.10mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.81641 | £2,724.62 |
| Unit Price without VAT: | £1.81641 |
|---|---|
| Unit Price with VAT: | £2.17969 |

