


TR2-S505SC-6.3-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505SC-6.3-RTR-ND - Tape & Reel (TR) 283-TR2-S505SC-6.3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505SC-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 111.0 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0102 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 5 | £1.82400 | £9.12 |
| 10 | £1.68400 | £16.84 |
| 50 | £1.39700 | £69.85 |
| 100 | £1.28880 | £128.88 |
| 250 | £1.15788 | £289.47 |
| 500 | £1.06728 | £533.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.09624 | £1,644.36 |
| 3,000 | £1.00886 | £3,026.58 |
| 4,500 | £0.96067 | £4,323.02 |
| 7,500 | £0.95357 | £7,151.78 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

