


TR2-S505SC-3.15-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505SC-3.15-RTR-ND - Tape & Reel (TR) 283-TR2-S505SC-3.15-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505SC-3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 36.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0305 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 5 | £2.13600 | £10.68 |
| 10 | £1.97100 | £19.71 |
| 50 | £1.63500 | £81.75 |
| 100 | £1.50820 | £150.82 |
| 250 | £1.35492 | £338.73 |
| 500 | £1.24882 | £624.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.09624 | £1,644.36 |
| 3,000 | £1.00886 | £3,026.58 |
| 4,500 | £0.96067 | £4,323.02 |
| 7,500 | £0.95357 | £7,151.78 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

