10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2/S505SC-10-R

DigiKey Part Number
283-TR2/S505SC-10-RTR-ND - Tape & Reel (TR)
283-TR2/S505SC-10-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR2/S505SC-10-R
Description
FUSE CERAMIC 10A 250VAC 1500RL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
353.0
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.45000£2.45
5£2.03400£10.17
10£1.87700£18.77
50£1.55720£77.86
100£1.43640£143.64
250£1.29044£322.61
500£1.18936£594.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.09624£1,644.36
3,000£1.00886£3,026.58
4,500£0.96067£4,323.02
7,500£0.95357£7,151.78
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000