4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C518S-4-R

DigiKey Part Number
283-TR2/C518S-4-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C518S-4-R
Description
FUSE GLASS 4A 250VAC 2AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
200A
Part Status
Obsolete
Melting I²t
16.6
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
Current Rating (Amps)
DC Cold Resistance
0.022 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable