


TR2/C518-125-R | |
|---|---|
DigiKey Part Number | 283-TR2/C518-125-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C518-125-R |
Description | FUSE GLASS 125MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0019 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 15.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.80128 | £4,807.68 |
| Unit Price without VAT: | £0.80128 |
|---|---|
| Unit Price with VAT: | £0.96154 |

