
TR2/C515S-1.25R | |
|---|---|
DigiKey Part Number | 283-TR2/C515S-1.25RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/C515S-1.25R |
Description | FUSE GLASS 1.25A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 22.961 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.80929 | £1,213.93 |
| Unit Price without VAT: | £0.80929 |
|---|---|
| Unit Price with VAT: | £0.97115 |

