1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C515-1.25-R

DigiKey Part Number
283-TR2/C515-1.25-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C515-1.25-R
Description
FUSE GLASS 1.25A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
22.961
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
Current Rating (Amps)
DC Cold Resistance
0.13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.72115£1,081.72
Manufacturers Standard Package
Unit Price without VAT:£0.72115
Unit Price with VAT:£0.86538