Direct
Direct
Direct
Similar



TR2/6125FA2.5A | |
|---|---|
DigiKey Part Number | TR2/6125FA2.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FA2.5A |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 1.4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Current Rating (Amps) | DC Cold Resistance 0.038 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045102.5MRL | Littelfuse Inc. | 6,118 | F2582CT-ND | £1.84000 | Direct |
| 047602.5MR | Littelfuse Inc. | 5,924 | F6650CT-ND | £1.85000 | Direct |
| 047602.5MRSN | Littelfuse Inc. | 0 | F6651TR-ND | £0.81627 | Direct |
| 3404.0013.11 | SCHURTER Inc. | 499 | 486-3945-ND | £1.11000 | Similar |




