1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR1/MCRS1.25A

DigiKey Part Number
TR1/MCRS1.25A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR1/MCRS1.25A
Description
FUSE BRD MT 1.25A 125VAC/VDC AXL
Customer Reference
Detailed Description
1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.41
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.23 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.