



TR1/6125T625-R | |
|---|---|
DigiKey Part Number | 283-TR1/6125T625-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1/6125T625-R |
Description | FUSE BOARD MNT 625MA 125VAC 2SMD |
Customer Reference | |
Detailed Description | 625 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 125 V |
Packaging Tape & Reel (TR) | Response Time Slow Blow |
Part Status Obsolete | Package / Case |
Mounting Type Surface Mount | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |

