TR-MDP-V-12-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.66730
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.63700
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £1.32500
Datasheet
12 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-MDP-V-12-R

DigiKey Part Number
283-TR-MDP-V-12-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR-MDP-V-12-R
Description
FUSE 3AB 500VAC T-DELAY 12A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
1.5kA AC, 2kA DC
Part Status
Active
Melting I²t
360.0
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0094 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK-MDP-V-12-REaton - Electronics Division0283-BK-MDP-V-12-R-ND£0.66730Parametric Equivalent
BK-MDP-V2-12-REaton - Electronics Division0283-BK-MDP-V2-12-R-ND£0.63700Parametric Equivalent
MDP-V-12-REaton - Electronics Division0283-MDP-V-12-R-ND£1.32500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.69228£346.14
Manufacturers Standard Package
Unit Price without VAT:£0.69228
Unit Price with VAT:£0.83074