
STS521360U201AH | |
|---|---|
DigiKey Part Number | 283-STS521360U201AHTR-ND - Tape & Reel (TR) 283-STS521360U201AHCT-ND - Cut Tape (CT) 283-STS521360U201AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521360U201AH |
Description | TVS DIODE 36VWM 55VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 20pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 55V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 100 | £0.10620 | £10.62 |
| 500 | £0.07868 | £39.34 |
| 1,000 | £0.06978 | £69.78 |
| 2,000 | £0.06228 | £124.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.04921 | £393.68 |
| 16,000 | £0.04485 | £717.60 |
| 24,000 | £0.04263 | £1,023.12 |
| 40,000 | £0.04013 | £1,605.20 |
| 56,000 | £0.03865 | £2,164.40 |
| 80,000 | £0.03722 | £2,977.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


