
STS521240U161AH | |
|---|---|
DigiKey Part Number | 283-STS521240U161AHTR-ND - Tape & Reel (TR) 283-STS521240U161AHCT-ND - Cut Tape (CT) 283-STS521240U161AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521240U161AH |
Description | TVS DIODE 24VWM 48VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 16pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.10990 | £10.99 |
| 500 | £0.08150 | £40.75 |
| 1,000 | £0.07232 | £72.32 |
| 2,000 | £0.06458 | £129.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.05110 | £408.80 |
| 16,000 | £0.04660 | £745.60 |
| 24,000 | £0.04431 | £1,063.44 |
| 40,000 | £0.04173 | £1,669.20 |
| 56,000 | £0.04021 | £2,251.76 |
| 80,000 | £0.03873 | £3,098.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

