


SS-5F-5A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-5A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-5A-BK |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 53.6831 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 5 | £1.83800 | £9.19 |
| 10 | £1.69600 | £16.96 |
| 50 | £1.40740 | £70.37 |
| 200 | £1.19730 | £239.46 |
| 400 | £1.10380 | £441.52 |
| 600 | £1.05232 | £631.39 |
| 1,000 | £0.99059 | £990.59 |
| 5,000 | £0.81694 | £4,084.70 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |


