


SS-5F-1A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5F-1A-APCT-ND - Cut Tape (CT) 283-SS-5F-1A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2166 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.1655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 5 | £1.42600 | £7.13 |
| 10 | £1.31700 | £13.17 |
| 50 | £1.09260 | £54.63 |
| 100 | £1.00810 | £100.81 |
| 250 | £0.90580 | £226.45 |
| 500 | £0.83502 | £417.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84284 | £842.84 |
| 2,000 | £0.77617 | £1,552.34 |
| 3,000 | £0.73941 | £2,218.23 |
| 5,000 | £0.69532 | £3,476.60 |
| 7,000 | £0.67685 | £4,737.95 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |


