


SS-5F-1.6A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-1.6A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-1.6A-BK |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.4223 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.31000 | £2.31 |
| 5 | £1.91800 | £9.59 |
| 10 | £1.77000 | £17.70 |
| 50 | £1.46800 | £73.40 |
| 200 | £1.24880 | £249.76 |
| 400 | £1.15125 | £460.50 |
| 600 | £1.09752 | £658.51 |
| 1,000 | £1.03312 | £1,033.12 |
| 5,000 | £0.85194 | £4,259.70 |
| Unit Price without VAT: | £2.31000 |
|---|---|
| Unit Price with VAT: | £2.77200 |


