200 mA 250 V Fuse Automotive Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5-200MA-AP

DigiKey Part Number
283-SS-5-200MA-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5-200MA-AP
Description
FUSE AUTO 200MA 250VAC RAD 20PK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Automotive Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Box (TB)
Melting I²t
0.35
Part Status
Active
Approval Agency
CCC, cURus, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
Current Rating (Amps)
DC Cold Resistance
0.96 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.70055£700.55
Manufacturers Standard Package
Unit Price without VAT:£0.70055
Unit Price with VAT:£0.84066