


SS-5-1A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5-1A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-1A-BK |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-1A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.4 | |
Approval Agency | CQC, cULus, EK-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.08075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 5 | £2.09800 | £10.49 |
| 10 | £1.93600 | £19.36 |
| 50 | £1.60580 | £80.29 |
| 200 | £1.36605 | £273.21 |
| 400 | £1.25925 | £503.70 |
| 600 | £1.20045 | £720.27 |
| 1,000 | £1.12996 | £1,129.96 |
| 5,000 | £0.93488 | £4,674.40 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |


