


SS-5-1A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-1A-APCT-ND - Cut Tape (CT) 283-SS-5-1A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-1A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.4 | |
Approval Agency | CQC, cULus, EK-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.08075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 5 | £1.18000 | £5.90 |
| 10 | £1.09000 | £10.90 |
| 50 | £0.90380 | £45.19 |
| 100 | £0.83380 | £83.38 |
| 250 | £0.74928 | £187.32 |
| 500 | £0.69080 | £345.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66844 | £668.44 |
| 2,000 | £0.61567 | £1,231.34 |
| 3,000 | £0.58658 | £1,759.74 |
| 5,000 | £0.55169 | £2,758.45 |
| 7,000 | £0.52973 | £3,708.11 |
| 10,000 | £0.52432 | £5,243.20 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |


