1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5-1.25A-AP

DigiKey Part Number
283-SS-5-1.25A-APCT-ND - Cut Tape (CT)
283-SS-5-1.25A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5-1.25A-AP
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-1.25A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
12.75
Part Status
Active
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
Current Rating (Amps)
DC Cold Resistance
0.624 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.50000£1.50
5£1.24200£6.21
10£1.14600£11.46
50£0.95100£47.55
100£0.87740£87.74
250£0.78844£197.11
500£0.72688£363.44
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.66987£669.87
2,000£0.61698£1,233.96
3,000£0.58783£1,763.49
5,000£0.55286£2,764.30
7,000£0.53085£3,715.95
10,000£0.52589£5,258.90
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000