Similar



SR-5H-6.3A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5H-6.3A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Box (TB) | Melting I²t 140.0 |
Part Status Active | Approval Agency CCC, EK:KTL, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W6300-02 | Bel Fuse Inc. | 0 | 5923-0697W6300-02TB-ND | £0.18712 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79670 | £796.70 |
| Unit Price without VAT: | £0.79670 |
|---|---|
| Unit Price with VAT: | £0.95604 |



