


SR-5H-500MA-APH | |
|---|---|
DigiKey Part Number | 283-SR-5H-500MA-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-500MA-APH |
Description | FUSE BRD MNT 500MA 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69368 | £693.68 |
| Unit Price without VAT: | £0.69368 |
|---|---|
| Unit Price with VAT: | £0.83242 |


