


SR-5H-4A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5H-4A-APCT-ND - Cut Tape (CT) 283-SR-5H-4A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-4A-AP |
Description | FUSE BOARD MNT 4A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 80.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 5 | £1.33800 | £6.69 |
| 10 | £1.23600 | £12.36 |
| 50 | £1.02500 | £51.25 |
| 100 | £0.94550 | £94.55 |
| 250 | £0.84960 | £212.40 |
| 500 | £0.78326 | £391.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.75784 | £757.84 |
| 2,000 | £0.69795 | £1,395.90 |
| 3,000 | £0.66493 | £1,994.79 |
| 5,000 | £0.62533 | £3,126.65 |
| 7,000 | £0.60206 | £4,214.42 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |


