Similar



SR-5H-1.25A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5H-1.25A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-1.25A-AP |
Description | FUSE BRD MNT 1.25A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Box (TB) | Melting I²t 13.0 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.06 Ohms |
Voltage Rating - AC 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W1250-02 | Bel Fuse Inc. | 4,478 | 5923-0697W1250-02CT-ND | £0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79670 | £796.70 |
| Unit Price without VAT: | £0.79670 |
|---|---|
| Unit Price with VAT: | £0.95604 |



