5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5F-5A-AP

DigiKey Part Number
283-SR-5F-5A-APCT-ND - Cut Tape (CT)
283-SR-5F-5A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5F-5A-AP
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5F-5A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
55.0
Part Status
Active
Approval Agency
cULus, PSE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.018 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.65000£1.65
5£1.36400£6.82
10£1.26000£12.60
50£1.04520£52.26
100£0.96420£96.42
250£0.86636£216.59
500£0.79872£399.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.87788£877.88
2,000£0.80841£1,616.82
3,000£0.77010£2,310.30
5,000£0.72416£3,620.80
7,000£0.70858£4,960.06
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000