


SR-5F-1.6A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5F-1.6A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5F-1.6A-BK |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-1.6A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.9 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 5 | £1.81800 | £9.09 |
| 10 | £1.67700 | £16.77 |
| 50 | £1.39100 | £69.55 |
| 200 | £1.18350 | £236.70 |
| 400 | £1.09105 | £436.42 |
| 600 | £1.04015 | £624.09 |
| 1,000 | £0.97915 | £979.15 |
| 5,000 | £0.80753 | £4,037.65 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |


