160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-160MA-BK

DigiKey Part Number
283-SR-5-160MA-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-160MA-BK
Description
FUSE BRD MNT 160MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-160MA-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.039097
Part Status
Active
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
1.02 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.12000£3.12
5£2.59200£12.96
10£2.39100£23.91
50£1.98360£99.18
200£1.68705£337.41
400£1.55498£621.99
600£1.48223£889.34
1,000£1.39504£1,395.04
5,000£1.17999£5,899.95
Manufacturers Standard Package
Unit Price without VAT:£3.12000
Unit Price with VAT:£3.74400