


SR-5-125MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-125MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-125MA-AP |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-125MA-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Box (TB) | Melting I²t 0.026783 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 1.6 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.78067 | £780.67 |
| Unit Price without VAT: | £0.78067 |
|---|---|
| Unit Price with VAT: | £0.93680 |

