


SMBJ220CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ220CAHTR-ND - Tape & Reel (TR) 283-SMBJ220CAHCT-ND - Cut Tape (CT) 283-SMBJ220CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CAH |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 220V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 246V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 356V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23100 | £2.31 |
| 100 | £0.14640 | £14.64 |
| 500 | £0.10966 | £54.83 |
| 1,000 | £0.09782 | £97.82 |
| 2,000 | £0.08783 | £175.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | £0.09112 | £18,588.48 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

