SMAJ22CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.13080
Datasheet

Similar


STMicroelectronics
In Stock: 338
Unit Price: £0.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,098
Unit Price: £0.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,058
Unit Price: £0.38000
Datasheet
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ22CAH

DigiKey Part Number
283-SMAJ22CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22CAH
Description
TVS DIODE 22VWM 35.5VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000£0.05170£15,510.00
Unit Price without VAT:£0.05170
Unit Price with VAT:£0.06204