35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA22CAT3G

DigiKey Part Number
18-SZ1SMA22CAT3GTR-ND - Tape & Reel (TR)
18-SZ1SMA22CAT3GCT-ND - Cut Tape (CT)
18-SZ1SMA22CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA22CAT3G
Description
TVS DIODE 22VWM 35.5VC SMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,058
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.31900£3.19
100£0.21110£21.11
500£0.16930£84.65
1,000£0.12789£127.89
2,000£0.12761£255.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11727£586.35
10,000£0.11581£1,158.10
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600