


SFE-30 | |
|---|---|
DigiKey Part Number | 283-SFE-30-ND |
Manufacturer | |
Manufacturer Product Number | SFE-30 |
Description | FUSE GLASS 30A 32VDC 5 IN TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.437" L (6.35mm x 36.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.17400 | £10.87 |
| Unit Price without VAT: | £2.17400 |
|---|---|
| Unit Price with VAT: | £2.60880 |

