Similar

SDH2812-220-R | |
|---|---|
DigiKey Part Number | SDH2812-220-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDH2812-220-R |
Description | FIXED IND 21.6UH 440MA 922 MOHM |
Customer Reference | |
Detailed Description | 21.6 µH Shielded Drum Core, Wirewound Inductor 440 mA 922mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 922mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0312FS-220M-T2 | Abracon LLC | 0 | 535-10724-2-ND | £0.22436 | Similar |


