SD8350-220-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 798
Unit Price: £0.60000
Datasheet

Similar


Sumida America Inc.
In Stock: 30,602
Unit Price: £0.71000
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8350-220-R

DigiKey Part Number
513-1504-2-ND - Tape & Reel (TR)
513-1504-1-ND - Cut Tape (CT)
513-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8350-220-R
Description
FIXED IND 22UH 1.8A 75 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8350-220-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
75mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU8043-220YBourns Inc.798SRU8043-220YCT-ND£0.60000Direct
CDRH8D43NP-220NCSumida America Inc.30,602308-1663-1-ND£0.71000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.48000£2.48
10£2.03900£20.39
100£1.67700£167.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.42763£1,070.72
1,500£1.34651£2,019.77
2,250£1.30128£2,927.88
3,750£1.27290£4,773.38
Manufacturers Standard Package
Unit Price without VAT:£2.48000
Unit Price with VAT:£2.97600